14.7456 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.7456 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US

LFXTAL003224B

DigiKey Part Number
1923-LFXTAL003224B-ND
Manufacturer
Manufacturer Product Number
LFXTAL003224B
Description
CRYSTAL 14.7456MHZ 30PF TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.190" W (11.35mm x 4.85mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱23.58200₱235.82
25₱22.31920₱557.98
50₱21.39040₱1,069.52
100₱20.50310₱2,050.31
300₱19.17710₱5,753.13
500₱18.58794₱9,293.97
1,000₱17.81915₱17,819.15
2,500₱16.85098₱42,127.45
Manufacturers Standard Package