25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

LFXTAL071270

DigiKey Part Number
1923-LFXTAL071270TR-ND - Tape & Reel (TR)
1923-LFXTAL071270CT-ND - Cut Tape (CT)
1923-LFXTAL071270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL071270
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱55.38000₱55.38
10₱48.35500₱483.55
25₱45.73440₱1,143.36
50₱43.82880₱2,191.44
100₱42.01850₱4,201.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱34.15510₱102,465.30
Manufacturers Standard Package