25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL083408

DigiKey Part Number
1923-LFXTAL083408TR-ND - Tape & Reel (TR)
1923-LFXTAL083408CT-ND - Cut Tape (CT)
1923-LFXTAL083408DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL083408
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL083408 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,950
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.28000₱42.28
10₱36.56400₱365.64
25₱34.56280₱864.07
50₱33.13360₱1,656.68
100₱31.75800₱3,175.80
250₱30.03464₱7,508.66
500₱28.79124₱14,395.62
1,000₱27.60023₱27,600.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱25.81393₱77,441.79
6,000₱24.74719₱148,483.14
9,000₱24.14428₱217,298.52
15,000₱23.40581₱351,087.15
21,000₱22.93211₱481,574.31
Manufacturers Standard Package