Infrared (IR) Touch Screen Overlay 12.1" (308.20mm) RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-12-C

DigiKey Part Number
653-1000-ND
Manufacturer
Manufacturer Product Number
E-12-C
Description
TOUCH SCREEN INFRARED 12.1"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Touch Screen Overlay 12.1" (308.20mm) RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRTouch Systems
Series
Packaging
Box
Part Status
Active
Length
9.70" (246.40mm)
Width
-
Height
7.29" (185.20mm)
Interface
RS-232
Type
Infrared (IR)
Diagonal Screen Size
12.1" (308.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱10,666.00000₱10,666.00