
SMT-2R00-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMT-2R00-1.0TR-ND - Tape & Reel (TR) 4423-SMT-2R00-1.0CT-ND - Cut Tape (CT) 4423-SMT-2R00-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-2R00-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 2, 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
EDA/CAD Models | SMT-2R00-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱241.18000 | ₱241.18 |
| 10 | ₱162.57200 | ₱1,625.72 |
| 25 | ₱141.27640 | ₱3,531.91 |
| 50 | ₱127.93720 | ₱6,396.86 |
| 100 | ₱116.60490 | ₱11,660.49 |
| 250 | ₱104.19108 | ₱26,047.77 |
| 500 | ₱96.42456 | ₱48,212.28 |
| 1,000 | ₱93.84485 | ₱93,844.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱78.09185 | ₱390,459.25 |

