
FMK-V-R005-1.0 | |
|---|---|
DigiKey Part Number | 4423-FMK-V-R005-1.0TR-ND - Tape & Reel (TR) 4423-FMK-V-R005-1.0CT-ND - Cut Tape (CT) 4423-FMK-V-R005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMK-V-R005-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱141.13000 | ₱141.13 |
| 10 | ₱94.02900 | ₱940.29 |
| 25 | ₱81.17840 | ₱2,029.46 |
| 50 | ₱73.12740 | ₱3,656.37 |
| 100 | ₱66.27320 | ₱6,627.32 |
| 250 | ₱58.77108 | ₱14,692.77 |
| 500 | ₱54.07498 | ₱27,037.49 |
| 1,000 | ₱50.08631 | ₱50,086.31 |
| 5,000 | ₱49.20021 | ₱246,001.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ₱40.19625 | ₱502,453.12 |

