
FMP-V-R004-1.0 | |
|---|---|
DigiKey Part Number | 4423-FMP-V-R004-1.0TR-ND - Tape & Reel (TR) 4423-FMP-V-R004-1.0CT-ND - Cut Tape (CT) 4423-FMP-V-R004-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMP-V-R004-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.004 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱162.57000 | ₱162.57 |
| 10 | ₱108.56000 | ₱1,085.60 |
| 25 | ₱93.87480 | ₱2,346.87 |
| 50 | ₱84.68020 | ₱4,234.01 |
| 100 | ₱76.86120 | ₱7,686.12 |
| 250 | ₱68.29196 | ₱17,072.99 |
| 500 | ₱62.93244 | ₱31,466.22 |
| 1,000 | ₱58.37865 | ₱58,378.65 |
| 5,000 | ₱58.31136 | ₱291,556.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ₱47.64000 | ₱595,500.00 |

