
SMS-R033-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMS-R033-1.0TR-ND - Tape & Reel (TR) 4423-SMS-R033-1.0CT-ND - Cut Tape (CT) 4423-SMS-R033-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-R033-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.033 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱231.65000 | ₱231.65 |
| 10 | ₱155.84200 | ₱1,558.42 |
| 25 | ₱135.34520 | ₱3,383.63 |
| 50 | ₱122.51820 | ₱6,125.91 |
| 100 | ₱111.62050 | ₱11,162.05 |
| 250 | ₱99.67716 | ₱24,919.29 |
| 500 | ₱92.20484 | ₱46,102.42 |
| 1,000 | ₱89.28927 | ₱89,289.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱74.56875 | ₱372,843.75 |

