
H21A2 | |
|---|---|
DigiKey Part Number | H21A2IS-ND |
Manufacturer | |
Manufacturer Product Number | H21A2 |
Description | SENSOR OPT SLOT NPN PC PINS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) NPN - Open Collector/Light-ON Slotted, PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | H21A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Light-ON | |
Current - DC Forward (If) (Max) | 3 mA | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 8µs, 50µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole, Flange | |
Package / Case | Slotted, PC Pins | |
Type | Unamplified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.36000 | ₱58.36 |
| 5 | ₱51.33200 | ₱256.66 |
| 10 | ₱48.77100 | ₱487.71 |
| 25 | ₱45.68680 | ₱1,142.17 |
| 50 | ₱43.57860 | ₱2,178.93 |
| 100 | ₱41.64930 | ₱4,164.93 |
| 500 | ₱37.76900 | ₱18,884.50 |
| 1,000 | ₱36.32729 | ₱36,327.29 |
| 5,000 | ₱33.42589 | ₱167,129.45 |

