


ISP847XBLG | |
|---|---|
DigiKey Part Number | 58-ISP847XBLG-ND |
Manufacturer | |
Manufacturer Product Number | ISP847XBLG |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 25 | ₱52.42800 | ₱1,310.70 |
| 100 | ₱44.45410 | ₱4,445.41 |
| 500 | ₱37.89642 | ₱18,948.21 |
| 1,000 | ₱35.75263 | ₱35,752.63 |
| 2,000 | ₱33.93546 | ₱67,870.92 |
| 5,000 | ₱31.95239 | ₱159,761.95 |
| 10,000 | ₱30.71762 | ₱307,176.20 |

