Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISQ204XSMT&R | |
|---|---|
DigiKey Part Number | 58-ISQ204XSMT&RTR-ND - Tape & Reel (TR) 58-ISQ204XSMT&RCT-ND - Cut Tape (CT) 58-ISQ204XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISQ204XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 10mA | |
Current Transfer Ratio (Max) | 400% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing | |
Supplier Device Package | 16-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱141.13000 | ₱141.13 |
| 10 | ₱101.95000 | ₱1,019.50 |
| 100 | ₱78.39160 | ₱7,839.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱65.98299 | ₱49,487.24 |
| 1,500 | ₱62.91616 | ₱94,374.24 |
| 2,250 | ₱61.34497 | ₱138,026.18 |
| 3,750 | ₱59.57271 | ₱223,397.66 |
| 5,250 | ₱58.51894 | ₱307,224.43 |
| 7,500 | ₱57.49203 | ₱431,190.22 |

