
TIL198BX | |
|---|---|
DigiKey Part Number | 58-TIL198BX-ND |
Manufacturer | |
Manufacturer Product Number | TIL198BX |
Description | OPTOISOLTR 5.3KV 2CH DARL 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 1500% @ 2mA | |
Current Transfer Ratio (Max) | 7500% @ 2mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 50 | ₱33.09780 | ₱1,654.89 |
| 100 | ₱30.41810 | ₱3,041.81 |
| 500 | ₱25.61602 | ₱12,808.01 |
| 1,000 | ₱24.04331 | ₱24,043.31 |
| 2,000 | ₱22.70850 | ₱45,417.00 |
| 5,000 | ₱21.25101 | ₱106,255.05 |
| 10,000 | ₱20.34276 | ₱203,427.60 |
| 25,000 | ₱19.35315 | ₱483,828.75 |

