IS21ES04G-JCLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱32,741.00000
Datasheet
FLASH - NAND (MLC) Memory IC 32Gbit eMMC 200 MHz 153-VFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (MLC) Memory IC 32Gbit eMMC 200 MHz 153-VFBGA (11.5x13)
ISSI eMMC NAND Flash Memory Ideal for Embedded Storage Solutions | Datasheet Preview

IS21ES04G-JCLI-TR

DigiKey Part Number
IS21ES04G-JCLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS21ES04G-JCLI-TR
Description
IC FLASH 32GBIT EMMC 153VFBGA
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 32Gbit eMMC 200 MHz 153-VFBGA (11.5x13)
Datasheet
 Datasheet
EDA/CAD Models
IS21ES04G-JCLI-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
4G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-VFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable