
IS43TR81024BL-125KBLI | |
|---|---|
DigiKey Part Number | 706-IS43TR81024BL-125KBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR81024BL-125KBLI |
Description | IC DRAM 8GBIT PARALLEL 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 78-TWBGA (10x14) |
Datasheet | Datasheet |
EDA/CAD Models | IS43TR81024BL-125KBLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-TWBGA (10x14) | |
Base Product Number |
| Tray: | 136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,073.53000 | ₱2,073.53 |
| 10 | ₱1,918.82000 | ₱19,188.20 |
| 25 | ₱1,857.50760 | ₱46,437.69 |
| 50 | ₱1,811.60620 | ₱90,580.31 |
| 136 | ₱1,746.35632 | ₱237,504.46 |
| 272 | ₱1,702.07037 | ₱462,963.14 |



