Parametric Equivalent

IS25LP040E-JNLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP040E-JNLE-TR-ND - Tape & Reel (TR) 706-IS25LP040E-JNLE-TRCT-ND - Cut Tape (CT) 706-IS25LP040E-JNLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP040E-JNLE-TR |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.2ms | |
Access Time | 8 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱25.78500 | ₱257.85 |
| 25 | ₱25.15400 | ₱628.85 |
| 50 | ₱24.62980 | ₱1,231.49 |
| 100 | ₱24.09990 | ₱2,409.99 |
| 250 | ₱23.40076 | ₱5,850.19 |
| 500 | ₱22.86840 | ₱11,434.20 |
| 1,000 | ₱22.33423 | ₱22,334.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.49100 | ₱64,473.00 |
| 6,000 | ₱20.96339 | ₱125,780.34 |
| 9,000 | ₱20.65737 | ₱185,916.33 |
| 15,000 | ₱20.27487 | ₱304,123.05 |
| 21,000 | ₱20.02533 | ₱420,531.93 |
| 30,000 | ₱19.76294 | ₱592,888.20 |










