IS25LP02GG-RILE-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱0.00000
Datasheet
FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 24-LFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP02GG-RILE-TR

DigiKey Part Number
706-IS25LP02GG-RILE-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS25LP02GG-RILE-TR
Description
2GB QPI/QSPI, 24-BALL TFBGA 6X8M
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 24-LFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
256M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
50µs, 1ms
Access Time
7.5 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.