
IS29GL128-70FLEB | |
|---|---|
DigiKey Part Number | 706-IS29GL128-70FLEB-ND |
Manufacturer | |
Manufacturer Product Number | IS29GL128-70FLEB |
Description | IC FLASH 128MBIT PAR 64LFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 70 ns 64-LFBGA (11x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 200µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LFBGA (11x13) | |
Base Product Number |
| Tray: | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱485.33000 | ₱485.33 |
| 10 | ₱451.32900 | ₱4,513.29 |
| 25 | ₱437.66880 | ₱10,941.72 |
| 50 | ₱427.31880 | ₱21,365.94 |
| 144 | ₱411.61458 | ₱59,272.50 |
| 288 | ₱401.43524 | ₱115,613.35 |
| 576 | ₱391.37997 | ₱225,434.86 |
| 1,008 | ₱383.37676 | ₱386,443.77 |

