
IS25WP512MJ-JMLE-TY | |
|---|---|
DigiKey Part Number | 706-IS25WP512MJ-JMLE-TY-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP512MJ-JMLE-TY |
Description | 512MB QPI/QSPI, 16-PIN SOP 300MI |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱668.15000 | ₱668.15 |
| 10 | ₱620.69000 | ₱6,206.90 |
| 25 | ₱601.62160 | ₱15,040.54 |
| 50 | ₱587.23440 | ₱29,361.72 |
| 176 | ₱561.35688 | ₱98,798.81 |
| 352 | ₱547.32710 | ₱192,659.14 |
| 528 | ₱539.21059 | ₱284,703.19 |
| 1,056 | ₱525.53326 | ₱554,963.12 |

