Direct

IS42RM32160C-75BL | |
|---|---|
DigiKey Part Number | IS42RM32160C-75BL-ND |
Manufacturer | |
Manufacturer Product Number | IS42RM32160C-75BL |
Description | IC DRAM 512MBIT PARALLEL 90WBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 512Mbit Parallel 133 MHz 5.4 ns 90-WBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS42RM32160C-75BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 2.3V ~ 3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-WBGA (8x13) | |
Base Product Number |


