SDRAM - Mobile Memory IC 512Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile Memory IC 512Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
90BGA

IS42RM32160E-75BLI-TR

DigiKey Part Number
IS42RM32160E-75BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42RM32160E-75BLI-TR
Description
IC DRAM 512MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 512Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
6 ns
Voltage - Supply
2.3V ~ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱534.95528₱1,337,388.20
Manufacturers Standard Package