IS42S32160F-6BL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 247
Unit Price: ₱1,004.01000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱759.33446
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱831.93833
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 124
Unit Price: ₱915.88000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 724
Unit Price: ₱1,004.01000
Datasheet
SDRAM Memory IC 512Mbit Parallel 167 MHz 5.4 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM Memory IC 512Mbit Parallel 167 MHz 5.4 ns 90-TFBGA (8x13)
90BGA

IS42S32160F-6BL

DigiKey Part Number
IS42S32160F-6BL-ND
Manufacturer
Manufacturer Product Number
IS42S32160F-6BL
Description
IC DRAM 512MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 167 MHz 5.4 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
240₱759.33446₱182,240.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.