
IS61LP6432A-133TQLI | |
|---|---|
DigiKey Part Number | 706-1097-ND |
Manufacturer | |
Manufacturer Product Number | IS61LP6432A-133TQLI |
Description | IC SRAM 2MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 133 MHz 4 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 64K x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱486.52000 | ₱486.52 |
| 10 | ₱452.58000 | ₱4,525.80 |
| 25 | ₱438.85960 | ₱10,971.49 |
| 72 | ₱423.04486 | ₱30,459.23 |
| 144 | ₱412.74354 | ₱59,435.07 |
| 288 | ₱402.53733 | ₱115,930.75 |
| 504 | ₱394.38641 | ₱198,770.75 |
| 1,008 | ₱384.42715 | ₱387,502.57 |

