IS61LPS12836A-200TQI-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₱644.52678
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 66
Unit Price: ₱756.88000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 72
Unit Price: ₱726.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱741.55465
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱657.50646
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱487.90063
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱574.14056
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱574.14056
Datasheet
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LPS12836A-200TQI-TR

DigiKey Part Number
IS61LPS12836A-200TQI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61LPS12836A-200TQI-TR
Description
IC SRAM 4.5MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
128K x 36
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3.1 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types