IS61NLP25636A-200B2LI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,296.38222
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,206.27517
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,417.40107
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,318.88184
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,296.38222
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,206.27517
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,296.38222
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,206.27517
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,417.40107
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,318.88184
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,417.40107
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,318.88184
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,296.38222
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱1,206.27517
Datasheet
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.1 ns 119-PBGA (14x22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61NLP25636A-200B2LI

DigiKey Part Number
IS61NLP25636A-200B2LI-ND
Manufacturer
Manufacturer Product Number
IS61NLP25636A-200B2LI
Description
IC SRAM 9MBIT PARALLEL 119PBGA
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.1 ns 119-PBGA (14x22)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
256K x 36
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3.1 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
119-PBGA (14x22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.