
IS62WV12816EBLL-45BLI | |
|---|---|
DigiKey Part Number | 706-1505-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV12816EBLL-45BLI |
Description | IC SRAM 2MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | ₱115.95005 | ₱111,312.05 |

