IS62WV6416DBLL-45BLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱231.67702
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 136
Unit Price: ₱415.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 952
Unit Price: ₱431.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱228.36048
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱261.12497
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱337.67477
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱320.23787
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱285.79746
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱264.93230
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱235.26878
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱228.36048
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 48-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV6416DBLL-45BLI

DigiKey Part Number
IS62WV6416DBLL-45BLI-ND
Manufacturer
Manufacturer Product Number
IS62WV6416DBLL-45BLI
Description
IC SRAM 1MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 48-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.