
PQ108081H-681MHF | |
|---|---|
DigiKey Part Number | 3013-PQ108081H-681MHFTR-ND |
Manufacturer | |
Manufacturer Product Number | PQ108081H-681MHF |
Description | FIXED IND 680UH 4.6A 150.3 MOHM |
Customer Reference | |
Detailed Description | 680 µH Drum Core, Wirewound Inductor 4.6 A 150.3mOhm 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.55A | |
DC Resistance (DCR) | 150.3mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 1.100" L x 1.100" W (27.94mm x 27.94mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱619.32000 | ₱619.32 |
| 10 | ₱524.04000 | ₱5,240.40 |
| 20 | ₱452.58000 | ₱9,051.60 |
| 180 | ₱262.02000 | ₱47,163.60 |

