
120220-0313 | |
|---|---|
DigiKey Part Number | 1003-2382-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 120220-0313 |
Description | RFI SHD FINGER TITAN CU NICK SLD |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Titanium Copper Nickel Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.038" (0.96mm) | |
Length | 0.147" (3.73mm) | |
Height | 0.118" (3.00mm) | |
Material | Titanium Copper | |
Plating | Nickel | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


