
CA3102E14S-2S-B-A241 | |
|---|---|
DigiKey Part Number | 1003-CA3102E14S-2S-B-A241-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-2S-B-A241 |
Description | CA-B 4C 4#16S SKT BOX RECP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Tin Zinc | |
Contact Finish - Mating | Silver | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 50VAC, 75VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,433.96000 | ₱1,433.96 |
| 10 | ₱1,218.75000 | ₱12,187.50 |
| 25 | ₱1,142.40720 | ₱28,560.18 |
| 50 | ₱1,087.90700 | ₱54,395.35 |
| 100 | ₱1,036.00920 | ₱103,600.92 |
| 250 | ₱971.21048 | ₱242,802.62 |
| 500 | ₱924.92226 | ₱462,461.13 |

