DCMMY-37P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: ₱1,784.61820
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 38
Unit Price: ₱2,046.14000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: ₱5,444.66000

Parametric Equivalent


ITT Cannon, LLC
In Stock: 50
Unit Price: ₱1,955.62000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 29
Unit Price: ₱5,987.16000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱6,735.79560
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱26,822.79680
New at DigiKey
Image for DCMMY-37P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMMY-37P

DigiKey Part Number
1003-DCMMY-37P-ND
Manufacturer
Manufacturer Product Number
DCMMY-37P
Description
DCMMY-37P
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
20-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱2,094.80230₱209,480.23