
TNA24DCR0-01B | |
|---|---|
DigiKey Part Number | TNA24DCR0-01B-ND |
Manufacturer | |
Manufacturer Product Number | TNA24DCR0-01B |
Description | CONN DUST COVER 24 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trident Neptune, Ringlock Series Receptacles | |
Shell Size - Insert | 24 | |
Material | Plastic | |
Features | Contains Strap, Sealed | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱643.56875 | ₱128,713.75 |

