
KPSE07E10-6P | |
|---|---|
DigiKey Part Number | 1003-KPSE07E10-6P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE07E10-6P |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,260.96000 | ₱3,260.96 |
| 10 | ₱2,771.81400 | ₱27,718.14 |
| 25 | ₱2,598.35720 | ₱64,958.93 |
| 50 | ₱2,474.42160 | ₱123,721.08 |
| 100 | ₱2,356.45900 | ₱235,645.90 |
| 250 | ₱2,243.54624 | ₱560,886.56 |

