D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-E01N

DigiKey Part Number
M83513/03-E01N-ND
Manufacturer
Manufacturer Product Number
M83513/03-E01N
Description
CABLE ASSY D-MIC-D 31P 457.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
31
Manufacturer
ITT Cannon, LLC
Length
1.50' (457.20mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
White, Individual
Part Status
Active
Contact Finish
Gold
1st Connector
Plug, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
2nd Connector
Individual Wire Leads
Base Product Number
Type
D-Type, Micro-D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱12,251.82000₱12,251.82
10₱10,415.35500₱104,153.55
25₱9,764.10400₱244,102.60
50₱9,298.79200₱464,939.60
Manufacturers Standard Package