


MOVE-PA-40M-2C05-SLGF | |
|---|---|
DigiKey Part Number | 1003-MOVE-PA-40M-2C05-SLGF-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-PA-40M-2C05-SLGF |
Description | PLUG (BLUE T240) |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | - | |
Shell Size - Insert | M40 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum Alloy | |
Shell Finish | - | |
Housing Color | Blue | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 115°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,900.32000 | ₱12,900.32 |
| 10 | ₱10,966.60900 | ₱109,666.09 |
| 25 | ₱10,280.95040 | ₱257,023.76 |
| 50 | ₱10,096.70260 | ₱504,835.13 |

