
MS3114E14-5P | |
|---|---|
DigiKey Part Number | 1200-1025-ND |
Manufacturer | |
Manufacturer Product Number | MS3114E14-5P |
Description | CONN RCPT 5POS JAM NUT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,157.34000 | ₱3,157.34 |
| 10 | ₱2,683.44200 | ₱26,834.42 |
| 25 | ₱2,515.51120 | ₱62,887.78 |
| 50 | ₱2,395.52980 | ₱119,776.49 |
| 100 | ₱2,281.31880 | ₱228,131.88 |
| 250 | ₱2,165.44524 | ₱541,361.31 |


