


T2P20FC4LT | |
|---|---|
DigiKey Part Number | T2P20FC4LT-ND |
Manufacturer | |
Manufacturer Product Number | T2P20FC4LT |
Description | CONN SOCKET 20-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱43.47200 | ₱434.72 |
| 25 | ₱40.73240 | ₱1,018.31 |
| 50 | ₱38.79080 | ₱1,939.54 |
| 100 | ₱36.93290 | ₱3,693.29 |
| 300 | ₱34.17377 | ₱10,252.13 |
| 500 | ₱32.96330 | ₱16,481.65 |
| 1,000 | ₱31.38940 | ₱31,389.40 |
| 2,500 | ₱29.42389 | ₱73,559.73 |















