Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1966BX8

DigiKey Part Number
CPC1966BX8-ND
Manufacturer
Manufacturer Product Number
CPC1966BX8
Description
SSR RELAY SPST-NO 3A 20-240V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SOP (0.400", 10.16mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
1.2VDC
Voltage - Load
20 V ~ 240 V
Load Current
3 A
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOIC
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.