
IXDF602D2TR | |
|---|---|
DigiKey Part Number | 212-IXDF602D2TR-ND - Tape & Reel (TR) 212-IXDF602D2TRCT-ND - Cut Tape (CT) 212-IXDF602D2TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDF602D2TR |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-DFN-EP (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 7.5ns, 6.5ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN-EP (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 10 | ₱65.86200 | ₱658.62 |
| 25 | ₱59.76440 | ₱1,494.11 |
| 100 | ₱53.08290 | ₱5,308.29 |
| 250 | ₱49.88860 | ₱12,472.15 |
| 500 | ₱47.96514 | ₱23,982.57 |
| 1,000 | ₱46.38230 | ₱46,382.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱45.07876 | ₱90,157.52 |
| 4,000 | ₱44.00566 | ₱176,022.64 |
| 6,000 | ₱43.46862 | ₱260,811.72 |
| 10,000 | ₱42.87338 | ₱428,733.80 |
| 14,000 | ₱42.52538 | ₱595,355.32 |

