
LF21844NTR | |
|---|---|
DigiKey Part Number | 212-LF21844NTR-ND - Tape & Reel (TR) 212-LF21844NTRCT-ND - Cut Tape (CT) 212-LF21844NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF21844NTR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱126.84000 | ₱126.84 |
| 10 | ₱93.91000 | ₱939.10 |
| 25 | ₱85.63280 | ₱2,140.82 |
| 100 | ₱76.52770 | ₱7,652.77 |
| 250 | ₱72.18412 | ₱18,046.03 |
| 500 | ₱69.56512 | ₱34,782.56 |
| 1,000 | ₱67.41000 | ₱67,410.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱65.13508 | ₱162,837.70 |
| 5,000 | ₱63.76412 | ₱318,820.60 |
| 7,500 | ₱63.07774 | ₱473,083.05 |

