Half-Bridge Gate Driver IC Inverting 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF21844NTR

DigiKey Part Number
212-LF21844NTR-ND - Tape & Reel (TR)
212-LF21844NTRCT-ND - Cut Tape (CT)
212-LF21844NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF21844NTR
Description
IC GATE DRVR HALF-BRIDGE 14SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
1.9A, 2.3A
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
40ns, 20ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,760
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱126.84000₱126.84
10₱93.91000₱939.10
25₱85.63280₱2,140.82
100₱76.52770₱7,652.77
250₱72.18412₱18,046.03
500₱69.56512₱34,782.56
1,000₱67.41000₱67,410.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱65.13508₱162,837.70
5,000₱63.76412₱318,820.60
7,500₱63.07774₱473,083.05
Manufacturers Standard Package