
LF2304NTR | |
|---|---|
DigiKey Part Number | 212-LF2304NTR-ND - Tape & Reel (TR) 212-LF2304NTRCT-ND - Cut Tape (CT) 212-LF2304NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2304NTR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.7V, 2.3V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱52.58300 | ₱525.83 |
| 25 | ₱47.56840 | ₱1,189.21 |
| 100 | ₱42.06610 | ₱4,206.61 |
| 250 | ₱39.44592 | ₱9,861.48 |
| 500 | ₱37.86428 | ₱18,932.14 |
| 1,000 | ₱36.56251 | ₱36,562.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱35.18881 | ₱87,972.02 |
| 5,000 | ₱34.36083 | ₱171,804.15 |
| 7,500 | ₱33.94620 | ₱254,596.50 |
| 12,500 | ₱33.48673 | ₱418,584.12 |
| 17,500 | ₱33.21835 | ₱581,321.12 |

