
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 55 mA | |
Voltage - On State (Vtm) (Max) | 1.63 V | |
Current - On State (It (AV)) (Max) | 30 A | |
Current - On State (It (RMS)) (Max) | 49 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 50 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 430A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱413.87000 | ₱413.87 |
| 30 | ₱237.68400 | ₱7,130.52 |
| 120 | ₱198.89200 | ₱23,867.04 |
| 510 | ₱170.46129 | ₱86,935.26 |
| 1,020 | ₱169.50149 | ₱172,891.52 |

