
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 2200 V | |
Capacitance @ Vr, F | 7pF @ 700V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-262 (I2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱313.83000 | ₱313.83 |
| 50 | ₱159.59400 | ₱7,979.70 |
| 100 | ₱146.43940 | ₱14,643.94 |
| 500 | ₱141.99698 | ₱70,998.49 |


