
DSA90C200HB | |
|---|---|
DigiKey Part Number | DSA90C200HB-ND |
Manufacturer | |
Manufacturer Product Number | DSA90C200HB |
Description | DIODE ARR SCHOT 200V 45A TO247AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 45A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | DSA90C200HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 45 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 900 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱462.11000 | ₱462.11 |
| 30 | ₱267.69700 | ₱8,030.91 |
| 120 | ₱224.95508 | ₱26,994.61 |
| 510 | ₱196.14253 | ₱100,032.69 |

