


IXTA180N10T-TRL | |
|---|---|
DigiKey Part Number | 238-IXTA180N10T-TRLTR-ND - Tape & Reel (TR) 238-IXTA180N10T-TRLCT-ND - Cut Tape (CT) 238-IXTA180N10T-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTA180N10T-TRL |
Description | MOSFET N-CH 100V 180A TO263 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 480W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 151 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 480W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱403.75000 | ₱403.75 |
| 10 | ₱272.32200 | ₱2,723.22 |
| 100 | ₱200.77280 | ₱20,077.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱164.03048 | ₱131,224.38 |

