Diode Array 1 Pair Series Connection 800 V 11A Surface Mount TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSP8-08AS-TUB

DigiKey Part Number
DSP8-08AS-TUB-ND
Manufacturer
Manufacturer Product Number
DSP8-08AS-TUB
Description
DIODE ARRAY GP 800V 11A TO263
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 800 V 11A Surface Mount TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io) (per Diode)
11A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 7 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,092
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱264.40000₱264.40
50₱135.91700₱6,795.85
100₱123.47690₱12,347.69
500₱101.68044₱50,840.22
1,000₱94.68093₱94,680.93
2,000₱92.92242₱185,844.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.