


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 9 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 3A | |
Power - Max | 45 W | |
Switching Energy | 400µJ (on), 300µJ (off) | |
Input Type | Standard | |
Gate Charge | 12 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | 600V, 3A, 330Ohm, 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA | |
Base Product Number |

