IXFP3N80 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,520
Unit Price: ₱124.46000
Datasheet

Similar


STMicroelectronics
In Stock: 867
Unit Price: ₱150.66000
Datasheet

Similar


STMicroelectronics
In Stock: 850
Unit Price: ₱163.76000
Datasheet
N-Channel 800 V 3.6A (Tc) 100W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFP3N80

DigiKey Part Number
IXFP3N80-ND
Manufacturer
Manufacturer Product Number
IXFP3N80
Description
MOSFET N-CH 800V 3.6A TO220AB
Customer Reference
Detailed Description
N-Channel 800 V 3.6A (Tc) 100W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
685 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable