IXGY2N120 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2,726
Unit Price: ₱128.63000
Datasheet
IGBT PT 1200 V 5 A 25 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT PT 1200 V 5 A 25 W Surface Mount TO-252AA
TO-252AA

IXGY2N120

DigiKey Part Number
IXGY2N120-ND
Manufacturer
Manufacturer Product Number
IXGY2N120
Description
IGBT PT 1200V 5A TO-252AA
Customer Reference
Detailed Description
IGBT PT 1200 V 5 A 25 W Surface Mount TO-252AA
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
5 A
Current - Collector Pulsed (Icm)
8 A
Vce(on) (Max) @ Vge, Ic
4.5V @ 15V, 5A
Power - Max
25 W
Switching Energy
600µJ (off)
Input Type
Standard
Gate Charge
9 nC
Td (on/off) @ 25°C
15ns/300ns
Test Condition
960V, 2A, 150Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.