
ME0500-06DA | |
|---|---|
DigiKey Part Number | ME0500-06DA-ND |
Manufacturer | |
Manufacturer Product Number | ME0500-06DA |
Description | DIODE STANDARD 600V 514A Y4M6 |
Customer Reference | |
Detailed Description | Diode 600 V 514A Chassis Mount Y4-M6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 514A | |
Voltage - Forward (Vf) (Max) @ If | 1.36 V @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 24 mA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Y4-M6 | |
Base Product Number |

